Roline Male Mini DisplayPort to Female VGA Cable, 100mm

Technical Document
Specifications
Brand
RolineConnector 1
Mini DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
100mm
Sheath Colour
White
Connector B
VGA
Connector A
Mini DisplayPort
Connector A Gender
Male
Connector B Gender
Female
Country of Origin
China
Product details
ROLINE Mini DisplayPort-VGA Adapter, Mini DP M - VGA F white
Allows connection between a graphic card with Mini DisplayPort connector to a VGA monitor by using a VGA M-M cable
Mini DisplayPort Male and VGA Female connectors
EGP 2,993.20
EGP 2,993.20 Each (ex VAT)
1
EGP 2,993.20
EGP 2,993.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineConnector 1
Mini DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
100mm
Sheath Colour
White
Connector B
VGA
Connector A
Mini DisplayPort
Connector A Gender
Male
Connector B Gender
Female
Country of Origin
China
Product details
ROLINE Mini DisplayPort-VGA Adapter, Mini DP M - VGA F white
Allows connection between a graphic card with Mini DisplayPort connector to a VGA monitor by using a VGA M-M cable
Mini DisplayPort Male and VGA Female connectors