Roline Male SATA Data to Male SATA Data Cable, 500mm

RS Stock No.: 758-1553Brand: RolineManufacturers Part No.: 11.03.1555RS
brand-logo
View all in SATA Cables

Technical Document

Specifications

Brand

Roline

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

500mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Country of Origin

China

Product details

ROLINE Internal SATA 3.0 Gbit/s Cable

The narrow high quality cable design simplifies cable, routing and installation and improves the internal air flow

Connect your high-speed Serial ATA device (e. g. HDD) to a Serial ATA Controller
Support data transfer rates of up to 3.0 Gbit/s (SATA II)
Compatible with SATA 1.5 Gbit/s (SATA I)
4-pin cable with ground wires
Connectors: 2x internal 7-pin SATA (Male)
Cable length 0.5m
Cable shielding: Not screened

You may be interested in
Stock information temporarily unavailable.

EGP 319.17

EGP 319.17 Each (ex VAT)

Roline Male SATA Data to Male SATA Data Cable, 500mm

EGP 319.17

EGP 319.17 Each (ex VAT)

Roline Male SATA Data to Male SATA Data Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

500mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Country of Origin

China

Product details

ROLINE Internal SATA 3.0 Gbit/s Cable

The narrow high quality cable design simplifies cable, routing and installation and improves the internal air flow

Connect your high-speed Serial ATA device (e. g. HDD) to a Serial ATA Controller
Support data transfer rates of up to 3.0 Gbit/s (SATA II)
Compatible with SATA 1.5 Gbit/s (SATA I)
4-pin cable with ground wires
Connectors: 2x internal 7-pin SATA (Male)
Cable length 0.5m
Cable shielding: Not screened

You may be interested in