Technical Document
Specifications
Brand
RolineLength
2m
Connector 1
Micro USB B
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Connector A Gender
Male
Connector B Gender
Male
Connector B
Micro USB B
Connector A
Micro USB B
Country of Origin
China
Product details
ROLINE GOLD USB3.0
USB 3.0 Superspeed cable
High quality and improved shielding
Gold coated plugs enhancing contact durability
Nylon reinforced outer material
Supports data transfer rates up to 5 Mbit/s
USB 3.0 type to A M to Micro B M Connectors
Double screened cable shielding
EGP 1,509.32
EGP 1,509.32 Each (ex VAT)
1
EGP 1,509.32
EGP 1,509.32 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLength
2m
Connector 1
Micro USB B
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Connector A Gender
Male
Connector B Gender
Male
Connector B
Micro USB B
Connector A
Micro USB B
Country of Origin
China
Product details
ROLINE GOLD USB3.0
USB 3.0 Superspeed cable
High quality and improved shielding
Gold coated plugs enhancing contact durability
Nylon reinforced outer material
Supports data transfer rates up to 5 Mbit/s
USB 3.0 type to A M to Micro B M Connectors
Double screened cable shielding