Roline USB 2.0, Male USB A to Male USB B, 4.5m

Technical Document
Specifications
Brand
RolineLength
4.5m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 2725
Distrelec Product Id
30421971
Connector B Gender
Male
Connector B
USB B
Connector A
USB A
Country of Origin
China
Product details
ROLINE USB 2.0 Cable A-B
The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.
Features and Benefits
USB type A male to USB type B male
Colour - Black
Improved shielding
USB 2.0 standard – transfer rate up to 480Mbits/s
Typical Applications:-
USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Portable media players
PDAs
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
EGP 972.00
EGP 972.00 Each (ex VAT)
1
EGP 972.00
EGP 972.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLength
4.5m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 2725
Distrelec Product Id
30421971
Connector B Gender
Male
Connector B
USB B
Connector A
USB A
Country of Origin
China
Product details
ROLINE USB 2.0 Cable A-B
The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.
Features and Benefits
USB type A male to USB type B male
Colour - Black
Improved shielding
USB 2.0 standard – transfer rate up to 480Mbits/s
Typical Applications:-
USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Portable media players
PDAs
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.