Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan


