Technical Document
Specifications
Brand
ROHMNominal Zener Voltage
5.1V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.7 x 1.25 x 0.7mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, UDZS Series, ROHM
Zener Diodes, ROHM Semiconductor
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMNominal Zener Voltage
5.1V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.7 x 1.25 x 0.7mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details