ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

RS Stock No.: 263-6645Brand: ROHMManufacturers Part No.: UDZSTE-174.7B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
EGP 1.96Each (On a Reel of 3000) (ex VAT)
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)