Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
91V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
Stock information temporarily unavailable.
EGP 17,430.00
EGP 5.81 Each (On a Reel of 3000) (ex VAT)
ROHM, 91V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
3000
EGP 17,430.00
EGP 5.81 Each (On a Reel of 3000) (ex VAT)
ROHM, 91V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
91V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2