ROHM3.3 V White LED SML-Z1 SMD, SMLZN4WBGUW1

RS Stock No.: 161-2136Brand: ROHMManufacturers Part No.: SMLZN4WBGUW1
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

White

Package Type

SML-Z1

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

2400 mcd

Number of Pins

2

Lens Shape

Circular

Dimensions

3.2 x 2.8 x 1.9mm

Forward Current

20mA

Lens Colour

White

Lens Finish

Milky White

Stock information temporarily unavailable.

EGP 58,280.00

EGP 29.14 Each (On a Reel of 2000) (ex VAT)

ROHM3.3 V White LED SML-Z1 SMD, SMLZN4WBGUW1

EGP 58,280.00

EGP 29.14 Each (On a Reel of 2000) (ex VAT)

ROHM3.3 V White LED SML-Z1 SMD, SMLZN4WBGUW1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

LED Colours

White

Package Type

SML-Z1

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

2400 mcd

Number of Pins

2

Lens Shape

Circular

Dimensions

3.2 x 2.8 x 1.9mm

Forward Current

20mA

Lens Colour

White

Lens Finish

Milky White