Technical Document
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
100 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Lens Colour
Clear
Country of Origin
Japan
Product details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
EGP 76.00
EGP 15.20 Each (In a Pack of 5) (ex VAT)
5
EGP 76.00
EGP 15.20 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
100 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Lens Colour
Clear
Country of Origin
Japan
Product details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size