ROHM RUM002N02 N-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RUM002N02T2L

RS Stock No.: 124-6839Brand: ROHMManufacturers Part No.: RUM002N02T2L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Series

RUM002N02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.9mm

Length

1.3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

0.45mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 624.00

EGP 6.24 Each (In a Pack of 100) (ex VAT)

ROHM RUM002N02 N-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RUM002N02T2L

EGP 624.00

EGP 6.24 Each (In a Pack of 100) (ex VAT)

ROHM RUM002N02 N-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-723 RUM002N02T2L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Series

RUM002N02

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.9mm

Length

1.3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

0.45mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more