RPI-243 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 700-3980Brand: ROHMManufacturers Part No.: RPI-243
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

ROHM

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

10µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5 x 4.2 x 5.2mm

Height

5.2mm

Length

5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.2mm

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RPI-243 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output

P.O.A.

Each (In a Pack of 2) (ex VAT)

RPI-243 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

10µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5 x 4.2 x 5.2mm

Height

5.2mm

Length

5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.2mm

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more