Technical Document
Specifications
Brand
ROHMMaximum Continuous Collector Current
88 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
245 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single Collector, Single Emitter, Single Gate
Stock information temporarily unavailable.
EGP 154,122.00
EGP 256.87 Each (In a Tube of 600) (ex VAT)
ROHM RGWS00TS65DGC13 Single Collector, Single Emitter, Single Gate IGBT, 88 A 650 V TO-247GE
600
EGP 154,122.00
EGP 256.87 Each (In a Tube of 600) (ex VAT)
ROHM RGWS00TS65DGC13 Single Collector, Single Emitter, Single Gate IGBT, 88 A 650 V TO-247GE
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Continuous Collector Current
88 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
245 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single Collector, Single Emitter, Single Gate