ROHM N-Channel MOSFET, 10 A, 100 V, 3-Pin DPAK RD3P100SNTL1

RS Stock No.: 264-3812Brand: ROHMManufacturers Part No.: RD3P100SNTL1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 117,250.00

EGP 46.90 Each (On a Reel of 2500) (ex VAT)

ROHM N-Channel MOSFET, 10 A, 100 V, 3-Pin DPAK RD3P100SNTL1

EGP 117,250.00

EGP 46.90 Each (On a Reel of 2500) (ex VAT)

ROHM N-Channel MOSFET, 10 A, 100 V, 3-Pin DPAK RD3P100SNTL1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

100 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more