ROHM 5V 10mA, Schottky Diode, 3-Pin SOT-416 RB876WFHTL

RS Stock No.: 222-4356Brand: ROHMManufacturers Part No.: RB876WFHTL
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-416

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

5V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 56,490.00

EGP 18.83 Each (On a Reel of 3000) (ex VAT)

ROHM 5V 10mA, Schottky Diode, 3-Pin SOT-416 RB876WFHTL

EGP 56,490.00

EGP 18.83 Each (On a Reel of 3000) (ex VAT)

ROHM 5V 10mA, Schottky Diode, 3-Pin SOT-416 RB876WFHTL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-416

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

5V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more