ROHM 40V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40T2R

RS Stock No.: 124-6779Brand: ROHMManufacturers Part No.: RB751SM-40T2R
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

200mA

Product details

Schottky Barrier Diodes, up to 900mA, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 448.50

EGP 2.99 Each (In a Pack of 150) (ex VAT)

ROHM 40V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40T2R

EGP 448.50

EGP 2.99 Each (In a Pack of 150) (ex VAT)

ROHM 40V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40T2R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

200mA

Product details

Schottky Barrier Diodes, up to 900mA, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more