ROHM 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB530SM-30T2R

RS Stock No.: 133-3243Brand: ROHMManufacturers Part No.: RB530SM-30T2R
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

1A

Product details

Schottky Barrier Diodes, up to 900mA, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB520S30T1G
EGP 4.09Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 622.00

EGP 3.11 Each (In a Pack of 200) (ex VAT)

ROHM 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB530SM-30T2R
Select packaging type

EGP 622.00

EGP 3.11 Each (In a Pack of 200) (ex VAT)

ROHM 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB530SM-30T2R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB520S30T1G
EGP 4.09Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

1A

Product details

Schottky Barrier Diodes, up to 900mA, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-523 RB520S30T1G
EGP 4.09Each (In a Pack of 100) (ex VAT)