ROHM 30V 100mA, Schottky Diode, 2-Pin EMD, SOD-523 (SC-79) RB511SM-30T2R

RS Stock No.: 171-4013Brand: ROHMManufacturers Part No.: RB511SM-30T2R
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

EMD, SOD-523 (SC-79)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 24,880.00

EGP 3.11 Each (On a Reel of 8000) (ex VAT)

ROHM 30V 100mA, Schottky Diode, 2-Pin EMD, SOD-523 (SC-79) RB511SM-30T2R

EGP 24,880.00

EGP 3.11 Each (On a Reel of 8000) (ex VAT)

ROHM 30V 100mA, Schottky Diode, 2-Pin EMD, SOD-523 (SC-79) RB511SM-30T2R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

EMD, SOD-523 (SC-79)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more