Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277GE
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Series
RB038RSM20STFT
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Country of Origin
Japan
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM 200V 4A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB038RSM20STFTL1
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM 200V 4A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB038RSM20STFTL1
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277GE
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Series
RB038RSM20STFT
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Country of Origin
Japan


