Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123FL
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 584.50
EGP 23.38 Each (In a Pack of 25) (ex VAT)
ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
Select packaging type
Standard
25
EGP 584.50
EGP 23.38 Each (In a Pack of 25) (ex VAT)
ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123FL
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Malaysia