Technical Document
Specifications
Brand
ROHMResistance
1kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
EGP 10,550.00
EGP 2.11 Each (On a Reel of 5000) (ex VAT)
ROHM ESR 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
5000
EGP 10,550.00
EGP 2.11 Each (On a Reel of 5000) (ex VAT)
ROHM ESR 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMResistance
1kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C