Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
47.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
180W
Number of Elements per Chip
1
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM ESDCAN27HXYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM ESDCAN27HXYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
47.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
180W
Number of Elements per Chip
1