ROHM BR24H32FVT-5ACE2, 32kbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C

RS Stock No.: 246-3859PBrand: ROHMManufacturers Part No.: BR24H32FVT-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Number of Words

4K

Minimum Operating Temperature

-40 °C

Data Retention

100yr

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR24H32FVT-5ACE2, 32kbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR24H32FVT-5ACE2, 32kbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Number of Words

4K

Minimum Operating Temperature

-40 °C

Data Retention

100yr