ROHM BR24H128F-5ACE2, 128kbit Serial EEPROM Memory, 50ns 8-Pin SOP I2C

RS Stock No.: 223-6185Brand: ROHMManufacturers Part No.: BR24H128F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Number of Words

16k

Minimum Operating Temperature

-40 °C

Data Retention

100yr

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Stock information temporarily unavailable.

EGP 1,112.25

EGP 44.49 Each (In a Pack of 25) (ex VAT)

ROHM BR24H128F-5ACE2, 128kbit Serial EEPROM Memory, 50ns 8-Pin SOP I2C
Select packaging type

EGP 1,112.25

EGP 44.49 Each (In a Pack of 25) (ex VAT)

ROHM BR24H128F-5ACE2, 128kbit Serial EEPROM Memory, 50ns 8-Pin SOP I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Number of Words

16k

Minimum Operating Temperature

-40 °C

Data Retention

100yr

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns