ROHM BR24H08FVT-5ACE2, 8kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C

RS Stock No.: 266-3794PBrand: ROHMManufacturers Part No.: BR24H08FVT-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR24H08FVT-5ACE2, 8kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR24H08FVT-5ACE2, 8kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs