Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
PWM DC to DC
Package Type
SOP8
Pin Count
8
Stock information temporarily unavailable.
EGP 767.60
EGP 153.52 Each (Supplied as a Tape) (ex VAT)
ROHM BM2P064EF-E2, PWM DC to DC DC-DC Converter 8-Pin, SOP8
Select packaging type
Standard
5
EGP 767.60
EGP 153.52 Each (Supplied as a Tape) (ex VAT)
ROHM BM2P064EF-E2, PWM DC to DC DC-DC Converter 8-Pin, SOP8
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
PWM DC to DC
Package Type
SOP8
Pin Count
8