Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
11 V
Maximum Input Voltage
60 V
Converter Type
PWM DC to DC
Number of Outputs
1
Output Type
Adjustable
Package Type
SOP
Pin Count
20
Stock information temporarily unavailable.
EGP 353.18
EGP 176.59 Each (In a Pack of 2) (ex VAT)
ROHM BM2P060MF-ZE2, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable 20-Pin, SOP
Select packaging type
Standard
2
EGP 353.18
EGP 176.59 Each (In a Pack of 2) (ex VAT)
ROHM BM2P060MF-ZE2, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable 20-Pin, SOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
11 V
Maximum Input Voltage
60 V
Converter Type
PWM DC to DC
Number of Outputs
1
Output Type
Adjustable
Package Type
SOP
Pin Count
20