Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Pin Count
8
Dimensions
5 x 6.2 x 1.71mm
Package Type
SOP8
Current Limit
0.001A
Stock information temporarily unavailable.
EGP 190,125.00
EGP 76.05 Each (On a Reel of 2500) (ex VAT)
ROHM, AC-DC Converter 8-Pin, SOP8 BM1R00148F-E2
2500
EGP 190,125.00
EGP 76.05 Each (On a Reel of 2500) (ex VAT)
ROHM, AC-DC Converter 8-Pin, SOP8 BM1R00148F-E2
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Pin Count
8
Dimensions
5 x 6.2 x 1.71mm
Package Type
SOP8
Current Limit
0.001A