BH76206HFV-TR ROHM, Video Amplifier IC Swing O/P, 6-Pin HVSOF

RS Stock No.: 184-8770Brand: ROHMManufacturers Part No.: BH76206HFV-TR
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Brand

ROHM

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.6 to 5.5 V

Number of Channels per Chip

1

Output Type

Swing

Mounting Type

Surface Mount

Package Type

HVSOF

Pin Count

6

Dimensions

2.6 x 1.6 x 0.75mm

Height

0.75mm

Length

2.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,471.70

EGP 147.17 Each (In a Pack of 10) (ex VAT)

BH76206HFV-TR ROHM, Video Amplifier IC Swing O/P, 6-Pin HVSOF

EGP 1,471.70

EGP 147.17 Each (In a Pack of 10) (ex VAT)

BH76206HFV-TR ROHM, Video Amplifier IC Swing O/P, 6-Pin HVSOF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.6 to 5.5 V

Number of Channels per Chip

1

Output Type

Swing

Mounting Type

Surface Mount

Package Type

HVSOF

Pin Count

6

Dimensions

2.6 x 1.6 x 0.75mm

Height

0.75mm

Length

2.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more