Technical Document
Specifications
Brand
ROHMSensor Type
Ambient Light
Mounting Type
Surface Mount
Dimensions
3.0x1.6 mm
Country of Origin
Japan
Product details
Ambient Light Sensors, ROHM Semiconductor
Light Sensors, ROHM Semiconductor
EGP 133,560.00
EGP 44.52 Each (On a Reel of 3000) (ex VAT)
BH1603FVC-TR ROHM, Ambient Light Sensor, Ambient Light
3000
EGP 133,560.00
EGP 44.52 Each (On a Reel of 3000) (ex VAT)
BH1603FVC-TR ROHM, Ambient Light Sensor, Ambient Light
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMSensor Type
Ambient Light
Mounting Type
Surface Mount
Dimensions
3.0x1.6 mm
Country of Origin
Japan
Product details


