Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
WSOF
Pin Count
6
Dimensions
1.6 x 2.6 x 0.75mm
Height
0.75mm
Length
1.6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.6mm
Product details
Ambient Light Sensors, ROHM Semiconductor
Light Sensors, ROHM Semiconductor
EGP 167.42
EGP 83.71 Each (In a Pack of 2) (ex VAT)
BH1603FVC-TR ROHM, Ambient Light Sensor, 6-Pin WSOF
Select packaging type
Standard
2
EGP 167.42
EGP 83.71 Each (In a Pack of 2) (ex VAT)
BH1603FVC-TR ROHM, Ambient Light Sensor, 6-Pin WSOF
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
WSOF
Pin Count
6
Dimensions
1.6 x 2.6 x 0.75mm
Height
0.75mm
Length
1.6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.6mm
Product details


