Technical Document
Specifications
Brand
ROHMMaximum Output Current
1.5A
Maximum Output Voltage
42 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.5 V
Number of Outputs
1
Pin Count
8
Package Type
HTSOP-J8ES
EGP 968.45
EGP 193.69 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 968.45
EGP 193.69 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Output Current
1.5A
Maximum Output Voltage
42 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.5 V
Number of Outputs
1
Pin Count
8
Package Type
HTSOP-J8ES