Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
2 MHz
Package Type
UQFN56BV7070
Pin Count
56
Maximum Operating Supply Voltage
5.5 V
Stock information temporarily unavailable.
EGP 1,651.00
EGP 330.20 Each (In a Pack of 5) (ex VAT)
ROHM BD71850MWV-E2, Power Factor & PWM Controller, 5.5 V, 2 MHz 56-Pin, UQFN56BV7070
Select packaging type
Standard
5
EGP 1,651.00
EGP 330.20 Each (In a Pack of 5) (ex VAT)
ROHM BD71850MWV-E2, Power Factor & PWM Controller, 5.5 V, 2 MHz 56-Pin, UQFN56BV7070
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
2 MHz
Package Type
UQFN56BV7070
Pin Count
56
Maximum Operating Supply Voltage
5.5 V