ROHM BA17806CP-E2, PWM Controller, 21 V 3-Pin, TO-220CP

RS Stock No.: 184-8230Brand: ROHMManufacturers Part No.: BA17806CP-E2
brand-logo
View all in PWM

Technical Document

Specifications

Brand

ROHM

Output Voltage

6 V

Output Current

1 A

Mounting Type

Through Hole

Package Type

TO-220CP

Pin Count

3

Dimensions

10 x 4.5 x 15.2mm

Length

10mm

PWM Controller Type

Switching Regulator

Width

4.5mm

Height

15.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

8.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

21 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 918.55

EGP 183.71 Each (In a Pack of 5) (ex VAT)

ROHM BA17806CP-E2, PWM Controller, 21 V 3-Pin, TO-220CP

EGP 918.55

EGP 183.71 Each (In a Pack of 5) (ex VAT)

ROHM BA17806CP-E2, PWM Controller, 21 V 3-Pin, TO-220CP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Voltage

6 V

Output Current

1 A

Mounting Type

Through Hole

Package Type

TO-220CP

Pin Count

3

Dimensions

10 x 4.5 x 15.2mm

Length

10mm

PWM Controller Type

Switching Regulator

Width

4.5mm

Height

15.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

8.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

21 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more