Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3
Stock information temporarily unavailable.
EGP 407.00
EGP 16.28 Each (In a Pack of 25) (ex VAT)
ROHM 2SA1774E3HZGTLQ PNP Transistor, 150 mA, -50 V, 3-Pin EMT3
Select packaging type
Standard
25
EGP 407.00
EGP 16.28 Each (In a Pack of 25) (ex VAT)
ROHM 2SA1774E3HZGTLQ PNP Transistor, 150 mA, -50 V, 3-Pin EMT3
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3