Rohde & Schwarz RTM3004 RTM3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 174-2834Brand: Rohde & SchwarzManufacturers Part No.: RTM3K-04Distrelec Article No.: 30101720
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Weight

3.3kg

Plug Type

Type A - North American/Japanese 2-blade

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 bit

Maximum Time Base

500s/div

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

3.5ns

Display Type

Capacitive Touch Display

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 507,353.35

EGP 507,353.35 Each (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

EGP 507,353.35

EGP 507,353.35 Each (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Weight

3.3kg

Plug Type

Type A - North American/Japanese 2-blade

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 bit

Maximum Time Base

500s/div

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

3.5ns

Display Type

Capacitive Touch Display

Country of Origin

Czech Republic