Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
350MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Handheld
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Sample Rate Random
1.25 Gsps, 2.5 Gsps
Screen Size
7in
Series
Scope Rider
Safety Category
CAT II 1000 V, CAT III 1000 V, CAT IV 600V
Rise Time
1ns
Display Type
TFT LCD
Power Source
Battery, Mains
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Battery Type
Li-Ion
Vertical Resolution
9 bit
Minimum Time Base
1ns/div
Country of Origin
Czech Republic
EGP 799,644.13
EGP 799,644.13 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 799,644.13
EGP 799,644.13 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
350MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Handheld
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Sample Rate Random
1.25 Gsps, 2.5 Gsps
Screen Size
7in
Series
Scope Rider
Safety Category
CAT II 1000 V, CAT III 1000 V, CAT IV 600V
Rise Time
1ns
Display Type
TFT LCD
Power Source
Battery, Mains
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Battery Type
Li-Ion
Vertical Resolution
9 bit
Minimum Time Base
1ns/div
Country of Origin
Czech Republic