Rohde & Schwarz RT-ZP03S Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector
RS Stock No.: 238-9808Brand: Rohde & SchwarzManufacturers Part No.: RT-ZP03SDistrelec Article No.: 30257364

Technical Document
Specifications
Brand
Rohde & SchwarzProbe Type
Voltage
Attenuation
1:10
Bandwidth
300MHz
Maximum Common Mode Input Voltage
400V
Connector Type
BNC
Model Number p
RT-ZP03S
Model Number (p)
RT-ZP03S
Distrelec Product Id
30257364
Country of Origin
China
You may be interested in
Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC ConnectorBrand: Rohde & Schwarz
EGP 11,401.12Each (ex VAT)
Stock information temporarily unavailable.
EGP 9,327.02
EGP 9,327.02 Each (ex VAT)
Rohde & Schwarz RT-ZP03S Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector
1
EGP 9,327.02
EGP 9,327.02 Each (ex VAT)
Rohde & Schwarz RT-ZP03S Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC ConnectorBrand: Rohde & Schwarz
EGP 11,401.12Each (ex VAT)
Technical Document
Specifications
Brand
Rohde & SchwarzProbe Type
Voltage
Attenuation
1:10
Bandwidth
300MHz
Maximum Common Mode Input Voltage
400V
Connector Type
BNC
Model Number p
RT-ZP03S
Model Number (p)
RT-ZP03S
Distrelec Product Id
30257364
Country of Origin
China
You may be interested in
Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC ConnectorBrand: Rohde & Schwarz
EGP 11,401.12Each (ex VAT)