Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120W

RS Stock No.: 193-8341Brand: Rohde & SchwarzManufacturers Part No.: NGM-COM2A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

NGM200

Model Number

NGM-COM2A

Number of Outputs

3

Supply Voltage

115 / 230V

Output Voltage

0 → 32V

Output Current

3A

Power Rating

120W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

8-Pin Connector

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Rohde & Schwarz NGM202 Digital Bench Power Supply 120W

Introducing the NGM202 bench power supply from Rohde & Schwarz. This high-quality power supply delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits.

Why would you buy this bench power supply?

The NGM202 has a large capacitive touchscreen, a central operating element. Lightly tapping a numerical value will display a virtual keyboard to input the desired value. Alternatively, the voltage, current and limits for the various protection functions can be set using the rotary knob. Functions that are less frequently used can be accessed and operated via menus.

Easy Operation

• High-resolution touchscreen
• Colour coding of operating modes
• QuickArb function
• EasyRamp function
• Save and recall instrument settings

Features and Benefits

• Fast load regulation
• Minimum residual ripple and low noise
• Readings with up to 6 digit resolution
• Digital voltmeter functionality
• Galvanically isolated, floating channels
• Output stage isolated with relays
• Two quadrants: operates as source and sink
• Constant voltage, constant current and constant resistance modes
• Variable output impedance
• High-speed acquisition
• Protection functions to safeguard instrument and DUT
• Safety limits to safeguard the DUT

Rohde & Schwarz Digital Bench Power Supply Option 1

• NGM202 120W; RS stock no: 193-8339

Rohde & Schwarz Digital Bench Power Supply Bundle Option - NGM-COM2A

RS stock no: 193-8341 includes;

1 x NGM202 120 W
1 x NGM-k102 Wireless LAN, remote control – RS stock no: 193-8342
1 x NGM-k103 Digital Trigger – RS stock no: 193-8343
1 x NGM-k104 Digital Voltmeter – RS stock no: 193-8345
1 x NGM-k106 Battery simulation– RS stock no: 193-8346

Typical Application

NGM200 power supplies are the right choice for challenging applications. They are used in R&D labs and integrated into production test systems.

Rohde & Schwarz

Stock information temporarily unavailable.

EGP 805,273.01

EGP 805,273.01 Each (ex VAT)

Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120W

EGP 805,273.01

EGP 805,273.01 Each (ex VAT)

Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NGM200

Model Number

NGM-COM2A

Number of Outputs

3

Supply Voltage

115 / 230V

Output Voltage

0 → 32V

Output Current

3A

Power Rating

120W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

8-Pin Connector

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Rohde & Schwarz NGM202 Digital Bench Power Supply 120W

Introducing the NGM202 bench power supply from Rohde & Schwarz. This high-quality power supply delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits.

Why would you buy this bench power supply?

The NGM202 has a large capacitive touchscreen, a central operating element. Lightly tapping a numerical value will display a virtual keyboard to input the desired value. Alternatively, the voltage, current and limits for the various protection functions can be set using the rotary knob. Functions that are less frequently used can be accessed and operated via menus.

Easy Operation

• High-resolution touchscreen
• Colour coding of operating modes
• QuickArb function
• EasyRamp function
• Save and recall instrument settings

Features and Benefits

• Fast load regulation
• Minimum residual ripple and low noise
• Readings with up to 6 digit resolution
• Digital voltmeter functionality
• Galvanically isolated, floating channels
• Output stage isolated with relays
• Two quadrants: operates as source and sink
• Constant voltage, constant current and constant resistance modes
• Variable output impedance
• High-speed acquisition
• Protection functions to safeguard instrument and DUT
• Safety limits to safeguard the DUT

Rohde & Schwarz Digital Bench Power Supply Option 1

• NGM202 120W; RS stock no: 193-8339

Rohde & Schwarz Digital Bench Power Supply Bundle Option - NGM-COM2A

RS stock no: 193-8341 includes;

1 x NGM202 120 W
1 x NGM-k102 Wireless LAN, remote control – RS stock no: 193-8342
1 x NGM-k103 Digital Trigger – RS stock no: 193-8343
1 x NGM-k104 Digital Voltmeter – RS stock no: 193-8345
1 x NGM-k106 Battery simulation– RS stock no: 193-8346

Typical Application

NGM200 power supplies are the right choice for challenging applications. They are used in R&D labs and integrated into production test systems.

Rohde & Schwarz