Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 5A, 10A , 2-Output, 188W

RS Stock No.: 174-2915Brand: Rohde & SchwarzManufacturers Part No.: HMP2020Distrelec Article No.: 30101668
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

HMP

Model Number

HMP2020

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

5A, 10A

Power Rating

188W

Number of Displays

1

Bench Power Supply Type

Programmable Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Output Connector

4 mm Safety Socket

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 162,427.48

EGP 162,427.48 Each (ex VAT)

Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 5A, 10A , 2-Output, 188W

Calibration type

EGP 162,427.48

EGP 162,427.48 Each (ex VAT)

Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 5A, 10A , 2-Output, 188W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HMP

Model Number

HMP2020

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

5A, 10A

Power Rating

188W

Number of Displays

1

Bench Power Supply Type

Programmable Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Output Connector

4 mm Safety Socket

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

Malaysia