Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 33W - UKAS Calibrated

RS Stock No.: 144-8319Brand: Rohde & SchwarzManufacturers Part No.: HMC8043-G
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

HMC804X

Model Number

HMC8043-G

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 32V

Supply Voltage

100 → 240V

Output Current

3A

Power Rating

33W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

Wago Male Connector

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Czech Republic

Product details

R&S HMC8043-G 3 Channel Bench Power Supply

The three-channel R&S®HMC8043 delivers a maximum of 3 A per channel. The three-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.

Applications

• Engineering Lab
• Automatic test equipment (ATE)
• Production environment

Features and Benefits

• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs

Stock information temporarily unavailable.

EGP 197,060.19

EGP 197,060.19 Each (ex VAT)

Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 33W - UKAS Calibrated

Calibration type

EGP 197,060.19

EGP 197,060.19 Each (ex VAT)

Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 33W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HMC804X

Model Number

HMC8043-G

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 32V

Supply Voltage

100 → 240V

Output Current

3A

Power Rating

33W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

Wago Male Connector

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Czech Republic

Product details

R&S HMC8043-G 3 Channel Bench Power Supply

The three-channel R&S®HMC8043 delivers a maximum of 3 A per channel. The three-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.

Applications

• Engineering Lab
• Automatic test equipment (ATE)
• Production environment

Features and Benefits

• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs