ROCA Stainless Steel Flag Hinge with a Lift-off Pin, Screw Fixing, 98mm x 82mm x 2.5mm

RS Stock No.: 339-9634Brand: ROCAManufacturers Part No.: 93 13 16
View all in Hinges

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Hinge Type

Flag Hinge

Closing Type

Free Swinging

Length

98mm

Width

82mm

Thickness

2.5mm

Fixing Method

Screw

Pin Style

Lift-off

Product details

ASTM 316 Stainless Steel Vertical Lift Off Hinges

For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin

You may be interested in
Stock information temporarily unavailable.

EGP 4,401.80

EGP 2,200.90 Each (In a Pack of 2) (ex VAT)

ROCA Stainless Steel Flag Hinge with a Lift-off Pin, Screw Fixing, 98mm x 82mm x 2.5mm

EGP 4,401.80

EGP 2,200.90 Each (In a Pack of 2) (ex VAT)

ROCA Stainless Steel Flag Hinge with a Lift-off Pin, Screw Fixing, 98mm x 82mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Hinge Type

Flag Hinge

Closing Type

Free Swinging

Length

98mm

Width

82mm

Thickness

2.5mm

Fixing Method

Screw

Pin Style

Lift-off

Product details

ASTM 316 Stainless Steel Vertical Lift Off Hinges

For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin

You may be interested in