ROCA Stainless Steel, Screw Fixing, 37mm x 68mm x 2mm

RS Stock No.: 423-7076Brand: ROCAManufacturers Part No.: 44 15 20
View all in Hinges

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Length

37mm

Width

68mm

Thickness

2mm

Fixing Method

Screw

Fixing Hole Size

5.2mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
EGP 2,251.931 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

ROCA Stainless Steel, Screw Fixing, 37mm x 68mm x 2mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

ROCA Stainless Steel, Screw Fixing, 37mm x 68mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
EGP 2,251.931 Pack of 2 (ex VAT)

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Length

37mm

Width

68mm

Thickness

2mm

Fixing Method

Screw

Fixing Hole Size

5.2mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
EGP 2,251.931 Pack of 2 (ex VAT)