RNDRND 765, 3m Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Green
Distrelec Product Id
30229448
Country of Origin
China
EGP 688.62
EGP 688.62 Each (ex VAT)
1
EGP 688.62
EGP 688.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Green
Distrelec Product Id
30229448
Country of Origin
China