RNDRND 765, 2m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4422Brand: RNDManufacturers Part No.: RND 765-00192Distrelec Article No.: 30229439
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Distrelec Product Id

30229439

Country of Origin

China

Stock information temporarily unavailable.

EGP 544.57

EGP 544.57 Each (ex VAT)

RNDRND 765, 2m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

EGP 544.57

EGP 544.57 Each (ex VAT)

RNDRND 765, 2m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Distrelec Product Id

30229439

Country of Origin

China