RND Phillips M5 Pan Stainless Steel Machine Screw DIN 7985 x 16mm
Technical Document
Specifications
Brand
RNDHead Shape
Pan
Drive Type
Phillips
Imperial or Metric
Metric
Length Metric
16mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Country of Origin
China
EGP 1,532.39
EGP 1,532.39 1 Pack of 100 (ex VAT)
RND Phillips M5 Pan Stainless Steel Machine Screw DIN 7985 x 16mm
1
EGP 1,532.39
EGP 1,532.39 1 Pack of 100 (ex VAT)
RND Phillips M5 Pan Stainless Steel Machine Screw DIN 7985 x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDHead Shape
Pan
Drive Type
Phillips
Imperial or Metric
Metric
Length Metric
16mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Country of Origin
China