RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C
Technical Document
Specifications
Brand
RNDModel Number
RND 560-00155
Plug Type
Schuko CEE 7/7
Primary Application Category
Soldering
Wattage
90W
Input Voltage
230V
Output Power
90W
Maximum Operating Temperature
450°C
Display Type
Digital
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C
1
P.O.A.
RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDModel Number
RND 560-00155
Plug Type
Schuko CEE 7/7
Primary Application Category
Soldering
Wattage
90W
Input Voltage
230V
Output Power
90W
Maximum Operating Temperature
450°C
Display Type
Digital
Country of Origin
China