RND 300mm Combination Square, Stainless Steel

RS Stock No.: 492-048Brand: RNDManufacturers Part No.: RND 550-00414
View all in Combination Squares

Technical Document

Specifications

Brand

RND

Tool Type

Combination Square

Imperial or Metric

Imperial, Metric

Rule Length

300mm

Head Material

Steel

Rule Material

Stainless Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND 300mm Combination Square, Stainless Steel

P.O.A.

RND 300mm Combination Square, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Tool Type

Combination Square

Imperial or Metric

Imperial, Metric

Rule Length

300mm

Head Material

Steel

Rule Material

Stainless Steel

Country of Origin

China

You may be interested in