RND, RND 465 Insulated Bootlace Ferrule, 12mm Pin Length, 0.8mm Pin Diameter, Turquoise
RS Stock No.: 283-3112Brand: RNDManufacturers Part No.: RND 465-00563Distrelec Article No.: 30110342
Technical Document
Specifications
Brand
RNDPin Diameter
0.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Turquoise
Pin Length
12mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
EGP 3.16Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
EGP 349.00
EGP 3.49 Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 12mm Pin Length, 0.8mm Pin Diameter, Turquoise
100
EGP 349.00
EGP 3.49 Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 12mm Pin Length, 0.8mm Pin Diameter, Turquoise
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
EGP 3.16Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
RNDPin Diameter
0.8mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Turquoise
Pin Length
12mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size, TurquoiseBrand: RS PRO
EGP 3.16Each (In a Bag of 100) (ex VAT)