RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.75mm Pin Diameter, Blue
RS Stock No.: 283-3095Brand: RNDManufacturers Part No.: RND 465-00537Distrelec Article No.: 30110316
Technical Document
Specifications
Brand
RNDPin Diameter
0.75mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Blue
Pin Length
10mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
EGP 3.39Each (In a Bag of 100) (ex VAT)
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.75mm Pin Diameter, Blue
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.75mm Pin Diameter, Blue
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
EGP 3.39Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
RNDPin Diameter
0.75mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Blue
Pin Length
10mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light BlueBrand: RS PRO
EGP 3.39Each (In a Bag of 100) (ex VAT)